Cart

IR3899MTRPBF

INFINEON SP001531534

image shown is a representation only

INFINEON

1,5MHz 9A SYN.BUCK REG PQFN24
Supplier: Infineon Technologies
Matchcode: IR3899MTRPBF
Rutronik No.: ICPWM8388
Unit Pack: 4000
MOQ: 4000
package: PQFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
7,120.00 $

Parameter

Type
BUCK
V(cc)
21 V
V(in) max
25 V
V(out)
18 V
I(out)
9 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PQFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001531534
Customs Tariff No.
85423911000
Country
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?