Cart

IR3841MTRPBF

INFINEON SP001525368

image shown is a representation only

INFINEON

DC-DC 8A 16A D QFN-22
Supplier: Infineon
Matchcode: IR3841MTRPBF
Rutronik No.: ICPWM7965
Unit Pack: 4000
MOQ: 4000
package: QFN-22
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 12/31/2020
1.86 $
7,440.00 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
16 V
I(out)
8 A
T(A) min
-40 °C
f(s)
165000 Hz
T(A) max
150 °C
Automotive
NO
Package
QFN-22
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001525368
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?