Cart

IR2175SPBF

INFINEON SP001533300

image shown is a representation only

INFINEON

LINEAR CURR SENS. IC SO8
Supplier: Infineon Technologies
Matchcode: IR2175SPBF
Rutronik No.: ICPWM8296
Unit Pack: 95
MOQ: 190
package: SO8
Packaging: TUBE
On request
2.07 $
393.30 $

Prices

190 2.07 $
380 1.93 $
760 1.90 $
950 1.85 $

Parameter

Type
DIV
f(s)
130000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001533300
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?