Cart

IR21363JPBF

INFINEON SP001540156

image shown is a representation only

INFINEON

3-PhaseBridDR 600V PLCC
Supplier: Infineon
Matchcode: IR21363JPBF
Rutronik No.: ICGDRV1058
Unit Pack: 27
MOQ: 1134
package: SOIC
Packaging: TUBE
On request
5.29 $
5,998.86 $

3-PhaseBridDR 600V PLCC Description

600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead SOICWB.

Summary of Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 12 V to 20 V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent 3 half-bridge drivers
  • Matched propagation delay for all channels
  • Cross-conduction prevention logic
  • Low side output out of phase with inputs. High side outputs out of phase
  • 3.3 V logic compatible
  • Lower di/dt gate drive for better noise immunity
  • Externally programmable delay for automatic fault clear
  • Variations include IR21363

Parameter

Channels
6
V(op,min)
12 V
V(op,max)
20 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.525 µS
t(off)
0.5 µS
Technology
CMOS
Automotive
NO
Package
SOIC
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001540156
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?