- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 87 A
- RDS(on)at 10V
- 99 mOhm
- Q(g)
- 31 nC
- P(tot)
- 176 W
- R(thJC)
- 0.71 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CM
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP006023066
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks