Cart

IPW60R075CP

INFINEON

N-CH 600V 39A 75mOhm TO247-3
Supplier: Infineon Technologies
Matchcode: IPW60R075CP
Rutronik No.: TMOSP8767
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.61 $
1,826.40 $

Prices

240 7.61 $
360 7.48 $
480 7.35 $

N-CH 600V 39A 75mOhm TO247-3 Description

CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.

Summary of Features

  • Lowest Figure of Merit R on x Q g
  • Ultra low gate charge
  • Extreme dv/dt rate
  • Ultra low R DS(on), ultra low gate charge, very fast switching
  • V th 3 V, g fs very high, internal R g very low
  • High current capability
  • Significant reduction of conduction and switching losses
  • High power density and efficiency for superior power conversion systems
  • Best-in-class price/performance ratio

Target Applications

  • Solar
  • Server
  • Telecom
  • Consumer
  • Adapter
  • PC Power

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
39 A
RDS(on)at 10V
75 mOhm
Package
TO247-3
Q(g)
87 nC
P(tot)
313 W
R(thJC)
0.4 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CP
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000358192
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?