Cart

IPU60R1K0CE

INFINEON

N-CH 600V 4,3A 1000mOhm TO251
Supplier: Infineon Technologies
Matchcode: IPU60R1K0CE
Rutronik No.: TMOSP12736
Unit Pack: 75
MOQ: 1500
package: TO251-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2532 $
379.80 $

Prices

1,500 0.2532 $
3,000 0.249 $
4,500 0.2448 $
6,000 0.2407 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
4.3 A
RDS(on)at 10V
1000 mOhm
Package
TO251-3
Q(g)
13 nC
P(tot)
37 W
R(thJC)
3.41 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001276056
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?