Cart

IPS60R1K0CE

INFINEON

N-CH 600V 6,8A 1000mOhm TO251SL
Supplier: Infineon Technologies
Matchcode: IPS60R1K0CE
Rutronik No.: TMOS1668
Unit Pack: 75
MOQ: 1500
package: TO251SL
Packaging: TUBE
On request
0.2782 $
417.30 $

N-CH 600V 6,8A 1000mOhm TO251SL Description

Description:

Summary of Features

  • Narrow margins between typical and max R DS(on)
  • Reduced energy stored in output capacitance (E oss)
  • Good body diode ruggedness and reduced reverse recovery charge (Q rr)
  • Optimized integrated R g

Benefits

  • Low conduction losses
  • Low switching losses
  • Suitable for hard and soft switching
  • Easy controllable switching behavior
  • Improved efficiencyand consequent reduction of power consumption
  • Less design in effort
  • Easy to use

Target Applications

  • Laptop and notebook adapter
  • Low power charger
  • Lighting
  • LCD and LED TV

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
6.8 A
RDS(on)at 10V
1000 mOhm
Package
TO251SL
Q(g)
13 nC
P(tot)
61 W
R(thJC)
2.06 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001471274
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?