IPP65R110CFDAAKSA1


image shown is a representation only
Description:
N-CH 650V 31,2A 110mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP65R110CFDA
Rutronik No.:
TMOSP11514
Unit Pack:
500
MOQ:
500
package:
TO220-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 31,2 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 118 nC
- P(tot)
- 277,8 W
- R(thJC)
- 0,45 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolM.CFDA
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000895234
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 17 weeks
650V CoolMOS™ CFDA is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ MOSFET. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the new CoolMOS™ CFDA series provides now also an integrated fast body diode.
Summary of Features
- First 650V automotive qualified technology with integrated fast body diode on the market
- Limited voltage overshoot during hard commutation – self limiting di/dt and dv/dt
- Low gate charge value Q g
- Low Q rr at repetitive commutation on body diode & lowQ oss
- Reduced turn on and turn of delay times
- Compliant to AEC Q101 standard
Benefits
- Increased safety margin due to higher breakdown voltage
- Reduced EMI appearance and easy to design in
- Better light load efficiency
- Lower switching losses
- Higher switching frequency and/or higher duty cycle possible
- High quality and reliability
Target Applications
- Unidirectional and bidirectional DC-DC converter
- Battery charger
- HID lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.