- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 100V 52A 11,6mOhm TO-220
Supplier:
INFINEON
Matchcode:
IPP129N10NF2S
Rutronik No.:
TMOS6053
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
- Configuration
-
N-CH
- V(DS)
-
100 V
- I(D)at Tc=25°C
-
52 A
- RDS(on)at 10V
-
11.6 mOhm
- Q(g)
-
19 nC
- P(tot)
-
71 W
- R(thJC)
-
2.1 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
StrongIR 2
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
TO-220
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP005549093
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 100V 43A 18mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 52A 13,8mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 35A 25mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 100V 17A 77mOhm TO220FP
package:
TO-220FP
Packaging:
TUBE
N-CH 100V 15A 16mOhm TO220AB
package:
TO-220AB
Packaging:
TUBE
N-CH 100V 28A 77mOhm TO220-3
package:
TO-220
Packaging:
BOX
Best Choice
MOSFET 100V 100A 3.0mOHM TO220
package:
TO-220
Packaging:
TUBE
N-CH 100V 69A 12mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 100A 3,4mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 75A 9,5mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Previous
Next