- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 80V 99A 4,8mOhm TO-220
Supplier:
INFINEON
Matchcode:
IPP055N08NF2S
Rutronik No.:
TMOS6049
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
- Configuration
-
N-CH
- V(DS)
-
80 V
- I(D)at Tc=25°C
-
99 A
- RDS(on)at 10V
-
4.8 mOhm
- Q(g)
-
36 nC
- P(tot)
-
107 W
- R(thJC)
-
1.4 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
StrongIR 2
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
TO-220
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP005548846
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 80V 182A 2,1mOhm TO-220
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 80V 115A 3,6mOhm TO-220
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 80V 196A 1,4mOhm TO-220
package:
TO-220
Packaging:
TUBE
N-CH 80V 191A 1,7mOhm TO-220
package:
TO-220
Packaging:
TUBE
N-CH 80V 80A 6mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 100A 3,2mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 80A 8,4mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 72A 4,3mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 70A 9,7mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 80A 4,6mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Previous
Next