Cart

IPP023N10N5

INFINEON SP001120504

image shown is a representation only

INFINEON

N-CH 100V 120A 2,3mOhm TO220
Supplier: Infineon Technologies
Matchcode: IPP023N10N5
Rutronik No.: TMOS1694
Unit Pack: 1
MOQ: 500
package: TO220
Packaging: TUBE
On request
3.51 $
1,755.00 $

N-CH 100V 120A 2,3mOhm TO220 Description

Description:

Summary of Features

  • Optimized for synchronous rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 43% from previous generation

Benefits

  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Target Applications

  • Telecom
  • Server
  • Solar
  • Low voltage drives
  • Light electric vehicles
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.3 mOhm
Package
TO220
Q(g)
168 nC
P(tot)
375 W
R(thJC)
0.3 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS 5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001120504
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?