IPN70R1K2P7S
image shown is a representation only
N-CH 700V 4,5A 980mOhm SOT-223
Supplier: INFINEON
Matchcode: IPN70R1K2P7S
Rutronik No.: TMOS3568
Unit Pack: 3000
MOQ: 3000
package: SOT-223
Packaging: REEL
N-CH 700V 4,5A 980mOhm SOT-223 Description
Description:
Summary of Features
- Enabling lower MOSFET chip temperature
- Leading to higher e iciency comparedto previous technologies
- Allowing improved form factors and slim designs
Target Applications
- charger
- Adapter
- TV power supply
- Lighting
Parameter
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 4.5 A
- RDS(on)at 10V
- 980 mOhm
- Q(g)
- 4.8 nC
- P(tot)
- 6.3 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001664900
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks