Cart

IPLU300N04S4-1R1

INFINEON SP001121554

image shown is a representation only

INFINEON

N-CH 40V 300A 1,15mOHm PSOF-8
Supplier: Infineon
Matchcode: IPLU300N04S4-1R1
Rutronik No.: TMOSP11675
Unit Pack: 2000
MOQ: 2000
package: PSOF-8
Packaging: REEL
On request
2.50 $
5,000.00 $

N-CH 40V 300A 1,15mOHm PSOF-8 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant); 100% lead free
  • Ultra low Rds(on)
  • 100% Avalanche tested

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
300 A
RDS(on)at 10V
1.15 mOhm
Package
PSOF-8
Q(g)
116 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001121554
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?