Cart

IPL65R165CFD

INFINEON

N-CH 650V 21,3A 165mOhm ThinPAK
Supplier: Infineon Technologies
Matchcode: IPL65R165CFD
Rutronik No.: TMOSP12882
Unit Pack: 3000
MOQ: 3000
package: ThinPAK8x8
Packaging: REEL
On request
2.08 $
6,240.00 $

N-CH 650V 21,3A 165mOhm ThinPAK Description

650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Summary of Features

  • 650V technology with integrated fast body diode
  • Limited voltage overshoot during hard commutation
  • Significant Q g reduction compared to 600V CFD technology
  • Tighter R DS(ON) max to R DS(on) typ window
  • Easy to design-in
  • Lower price compared to 600V CFD technology

Benefits

  • Low switching losses due to low Q rr at repetitive commutation on body diode
  • Self limiting di/dt and dv/dt
  • Low Q oss
  • Reduced turn on and turn of delay times
  • Outstanding CoolMOS™ quality

Target Applications

  • Telecom
  • Server
  • Solar
  • HID lamp ballast
  • LED lighting
  • eMobility

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
21.3 A
RDS(on)at 10V
165 mOhm
Package
ThinPAK8x8
Q(g)
86 nC
P(tot)
195 W
R(thJC)
0.64 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOSCFD
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000949254
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?