Cart

IPL60R299CP

INFINEON

N-CH 600V 11A 299mOhm ThinPAK
Supplier: Infineon Technologies
Matchcode: IPL60R299CP
Rutronik No.: TMOSP10471
Unit Pack: 3000
MOQ: 3000
package: ThinPAK8x8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
3,960.00 $

N-CH 600V 11A 299mOhm ThinPAK Description

CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.

Summary of Features

  • Lowest Figure of Merit R on x Q g
  • Ultra low gate charge
  • Extreme dv/dt rate
  • Ultra low R DS(on), ultra low gate charge, very fast switching
  • V th 3 V, g fs very high, internal R g very low
  • High current capability
  • Significant reduction of conduction and switching losses
  • High power density and efficiency for superior power conversion systems
  • Best-in-class price/performance ratio

Target Applications

  • Solar
  • Server
  • Telecom
  • Consumer
  • Adapter
  • PC Power

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11.1 A
RDS(on)at 10V
299 mOhm
Package
ThinPAK8x8
Q(g)
22 nC
P(tot)
96 W
R(thJC)
1.3 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CP
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000841896
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?