Cart

IPI70N04S4-06

INFINEON SP000711484

image shown is a representation only

INFINEON

N-CH 40V 70A 6,5mOhm TO262-3
Supplier: Infineon Technologies
Matchcode: IPI70N04S4-06
Rutronik No.: TMOS1418
Unit Pack: 1
MOQ: 1
package: TO262
Packaging: INDIVIDUAL
In Stock
1.55 $
1.55 $

N-CH 40V 70A 6,5mOhm TO262-3 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 40V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
  • Thus OptiMOS-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
6.5 mOhm
Package
TO262
Q(g)
32 nC
P(tot)
58 W
R(thJC)
2.6 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
OptiMOS
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000711484
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?