Cart

IPI50R299CP

INFINEON

N-CH 500V 12A 300mOhm TO262-3
Supplier: Infineon Technologies
Matchcode: IPI50R299CP
Rutronik No.: TMOSP12787
Unit Pack: 500
MOQ: 500
package: TO262
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
650.00 $

Prices

500 1.30 $
1,000 1.28 $
1,500 1.26 $
2,000 1.24 $

N-CH 500V 12A 300mOhm TO262-3 Description

CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.

Summary of Features

  • Lowest Figure of Merit R on x Q g
  • Ultra low gate charge
  • Extreme dv/dt rate
  • Ultra low R DS(on), ultra low gate charge, very fast switching
  • V th 3 V, g fs very high, internal R g very low
  • High current capability
  • Significant reduction of conduction and switching losses
  • High power density and efficiency for superior power conversion systems
  • Best-in-class price/performance ratio

Target Applications

  • Solar
  • Server
  • Telecom
  • Consumer
  • Adapter
  • PC Power

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
299 mOhm
Package
TO262
Q(g)
23 nC
P(tot)
104 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CP
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000523748
ECCN
ERA99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?