Cart

IPI200N25N3 G

INFINEON

N-CH 250V 64A 20mOhm TO262-3
Supplier: Infineon Technologies
Matchcode: IPI200N25N3 G
Rutronik No.: TMOS1568
Unit Pack: 50
MOQ: 500
package: TO262
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.10 $
2,050.00 $

Prices

500 4.10 $
1,000 4.00 $
1,500 3.89 $

N-CH 250V 64A 20mOhm TO262-3 Description

Infineon's 250V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Summary of Features

  • Industry’s lowest R DS(on)
  • Lowest Q g and Q gd
  • World’s lowest FOM RoHS comliant − halogen free MSL 1 rated

Benefits

  • Highest efficiency
  • Highest Power density
  • Lowest board space consumption
  • Minimal device paralleling required
  • System cost improvement
  • Enviromentally friendly
  • Easy-to-design-in products

Target Applications

  • Synchronous rectification for AC-DC SMPS
  • Motor control for 48V–110V systems
  • Isolated DC-DC converters
  • Lighting for 110V AC networks
  • HID lamps
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)

Parameter

Configuartion
N-Ch
V(DS)
250 V
I(D)at Tc=25°C
64 A
RDS(on)at 10V
20 mOhm
Package
TO262
Q(g)
64 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Automotive
NO
Technology
OPTIMOS3
Mounting
THT
Fast bodydiode
yes
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000714308
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?