Cart

IPG20N06S2L-35A

INFINEON SP001023838

image shown is a representation only

INFINEON

2N-CH 55V 20A 35mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPG20N06S2L-35A
Rutronik No.: TMOS1415
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
In Stock
2.03 $
2.03 $

2N-CH 55V 20A 35mOhm TDSON-8 Description

Summary of Features

  • Dual N-channel Logic Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Benefits

  • Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.
  • Bond wire is 200um for up to 20A current
  • Larger source lead frame connection for wire bonding
  • Package: PG-TDSON-8-4
  • Same thermal and electrical performance as a DPAK with the same die size.
  • Exposed pad provides excellent thermal transfer (varies by die size)
  • Two N-Channel MOSFETs in one package with 2 isolated leadframes

Target Applications

  • Direct Fuel Injection
  • ABS Valves
  • Solenoid control
  • Load Switches
  • LED and Body lighting

Parameter

Configuartion
Dual N-CH
V(DS)
55 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
35 mOhm
Package
TDSON-8
Q(g)
23 nC
P(tot)
65 W
R(thJC)
2.3 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001023838
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?