IPDQ60R065S7XTMA1
IPDQ60R065S7XTMA1
Description:
N-CH 600V 9A 59mOhm at 12V QDPAK
Supplier:
INFINEON
Matchcode:
IPDQ60R065S7
Rutronik No.:
TMOS6660
Unit Pack:
750
MOQ:
750
package:
HDSOP-22-1
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 9 A
- Q(g)
- 51 nC
- P(tot)
- 195 W
- R(thJC)
- 0,64 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS S7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HDSOP-22-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005559296
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks