- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- INFINEON High Voltage MOSFETs (>=300V)
image shown is a representation only
N-CH 600V 19A 139mOhm HDSOP-10
Supplier:
INFINEON
Matchcode:
IPDD60R170CFD7
Rutronik No.:
TMOS3586
Unit Pack: 1
MOQ: 1
package: HDSOP-10
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
600 V
- I(D)at Tc=25°C
-
19 A
- RDS(on)at 10V
-
139 mOhm
- Q(g)
-
23 nC
- P(tot)
-
137 W
- R(thJC)
-
0,91 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
CoolMOS
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
HDSOP-10
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP005060550
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 600V 7,3A 600mOhm TO263-3
package:
D2PAK
Packaging:
REEL
CoolMOS 600V 34A 120mOhm TO247
package:
TO-247
Packaging:
TUBE
N-CH 600V 20A 190mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 600V 2A 2000mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 2A 3300mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 9A 385mOhm ThinPAK
package:
ThinPAK8x8
Packaging:
REEL
N-CH 600V 11A 380mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 600V 5A 950mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 3A 1400mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 9A 390mOhm TO252-3
package:
DPAK
Packaging:
REEL
Previous
Next