Cart

IPD90P03P4L-04

INFINEON SP000396300

image shown is a representation only

INFINEON

MOSFET -30V 4.1mOHM AECQ TO252
Supplier: Infineon Technologies
Matchcode: IPD90P03P4L-04
Rutronik No.: TMOSP9113
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9351 $
2,337.75 $

Prices

2,500 0.9351 $
5,000 0.9199 $
10,000 0.9047 $
15,000 0.8895 $
20,000 0.8743 $

MOSFET -30V 4.1mOHM AECQ TO252 Description

Summary of Features

  • P-channel - Logic Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested
  • Intended for reverse battery protection

Benefits

  • No charge pump required for high side drive.
  • Simple interface drive circuit
  • World's lowest RDSon at 30V
  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • Standard packages TO-252, TO-263, TO-220, TO-262

Target Applications

  • High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
  • Bridge configuration could be realized with 30V P-Channel as high side device with no need of charge pump

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-90 A
RDS(on)at 10V
4.1 mOhm
Package
DPAK
Q(g)
100 nC
P(tot)
137 W
R(thJC)
1.1 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS P2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000396300
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?