IPD80R450P7
image shown is a representation only
N-CH 800V 11A 450mOhm DPAK
Supplier: INFINEON
Matchcode: IPD80R450P7
Rutronik No.: TMOS1484
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
N-CH 800V 11A 450mOhm DPAK Description
Description:
Summary of Features
- Best-in-class FOM R DS(on) * E oss; reduced Qg, C iss and C oss
- Best-in-class DPAK R DS(on) of 280mΩ
- Best-in-class V (GS)th of 3V and smallest V (GS)th variation of ± 0.5V
- Integrated Zener diode ESD protection up to Class 2 (HBM)
- Best-in-class quality and reliability
- Fully optimized portfolio
Benefits
- 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to CoolMOS™ C3
- Enabling higher power density designs, BOM savings and lower assembly cost
- Easy to drive and to design-in
- Better production yield by reducing ESD related failures
- Less production issues and reduced field returns
- Easy to select right parts for fine tuning of designs
Target Applications
- Adapter
- LED
- Audio
- Industrial SMPS
- AUX power
Parameter
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 450 mOhm
- Q(g)
- 24 nC
- P(tot)
- 73 W
- R(thJC)
- 1.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001422626
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks