Cart

IPD80R2K8CE

INFINEON SP001100602

image shown is a representation only

INFINEON

N-CH 800V 1,9A 2800mOhm TO252
Supplier: Infineon Technologies
Matchcode: IPD80R2K8CE
Rutronik No.: TMOSP11118
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.5634 $
1,408.50 $

Prices

2,500 0.5634 $
5,000 0.5312 $
7,500 0.4507 $
10,000 0.4265 $
Article with this quantity is not orderable.

N-CH 800V 1,9A 2800mOhm TO252 Description

800V CoolMOS™ CE is Infineon’s high performance device family offering 800 Volts break down voltage. The CE targets Consumer Electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS™ family, Infineon combines long experience as the leading Superjunction MOSFET supplier with best-in-class innovation.

Summary of Features

  • Low specific on-state resistance (R DS(on)*A)
  • Very low energy storage in output capacitance (E oss) @ 400V
  • Low gate charge (Q g)
  • Field-proven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding price/performance
  • High reliability
  • Ease of use

Target Applications

  • LED Lighting

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
1.9 A
RDS(on)at 10V
2800 mOhm
Package
DPAK
Q(g)
12 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001100602
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?