Cart

IPD60R650CE

INFINEON SP001276026

image shown is a representation only

INFINEON

N-CH 600V 7A 650mOhm TO252
Supplier: Infineon Technologies
Matchcode: IPD60R650CE
Rutronik No.: TMOSP11551
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.4873 $
1,218.25 $

Prices

2,500 0.4873 $
5,000 0.4627 $
7,500 0.4347 $
10,000 0.3786 $
Article with this quantity is not orderable.

N-CH 600V 7A 650mOhm TO252 Description

Summary of Features

  • Narrow margins between typical and max R DS(on)
  • Reduced energy stored in output capacitance (E oss)
  • Good body diode ruggedness and reduced reverse recovery charge (Q rr)
  • Optimized integrated R g

Benefits

  • Low conduction losses
  • Low switching losses
  • Suitable for hard and soft switching
  • Easy controllable switching behavior
  • Improved efficiencyand consequent reduction of power consumption
  • Less design in effort
  • Easy to use

Target Applications

  • Laptop and Notebook Adapter
  • Low Power Charger
  • Lighting
  • LCD and LED TV

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
650 mOhm
Package
DPAK
Q(g)
20.5 nC
P(tot)
63 W
R(thJC)
2 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001276026
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?