Cart

IPD530N15N3 G

INFINEON SP000521720

image shown is a representation only

INFINEON

N-CH 150V 21A 53mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD530N15N3 G
Rutronik No.: TMOSP10584
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/10/2016
0.8879 $
2,219.75 $

Prices

2,500 0.8879 $
5,000 0.7864 $
7,500 0.6849 $
Article with this quantity is not orderable.

N-CH 150V 21A 53mOhm TO252-3 Description

The 150V OptiMOS™ achieves a reduction in R DS(on) of 40% and of 45% in Figure of Merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.

Summary of Features

  • Excellent switching performance
  • World’s lowest R DS(on)
  • Very low Q g and Q gd
  • Excellent gate charge x R DS(on) product (FOM)
  • RoHS compliant-halogen free
  • MSL1 rated 2

Benefits

  • Environmentally friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products

Target Applications

  • Synchronous rectification for AC/DC SMPS
  • Motor control for 48V–8 0V systems (i.e. domestic vehicles, power-tools, trucks)
  • Isolated DC-DC converters (telecom and datacom systems)
  • Or-ing switches and circuit breakers in 48V systems
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
53 mOhm
Package
DPAK
Q(g)
31 nC
P(tot)
68 W
R(thJC)
2.2 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000521720
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?