Cart

IPD30N06S2L-23

INFINEON SP000252168

image shown is a representation only

INFINEON

MOSFET 55V 23.0mOHM AECQ TO252
Supplier: Infineon Technologies
Matchcode: IPD30N06S2L-23
Rutronik No.: TMOSP8275
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2015
0.5873 $
1,468.25 $

Prices

2,500 0.5873 $
5,000 0.5538 $
7,500 0.4699 $
10,000 0.4447 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
23 mOhm
Package
DPAK
Q(g)
52 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000252168
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?