Cart

IPD30N03S2L-10

INFINEON SP000254465

image shown is a representation only

INFINEON

N-CH 30V 30A 10mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD30N03S2L-10
Rutronik No.: TMOSP9401
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7656 $
1,914.00 $

Prices

2,500 0.7656 $
15,000 0.7531 $
25,000 0.7408 $
35,000 0.7283 $
45,000 0.7158 $

N-CH 30V 30A 10mOhm TO252-3 Description

Summary of Features

  • N-channel Logic Level - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 30V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • OptiMOS-T2 30V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
  • Thus OptiMOS-T2 30V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
10 mOhm
Package
TO252
Q(g)
42 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000254465
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?