Cart

IPD050N03L G

INFINEON SP000254716

image shown is a representation only

INFINEON

N-CH 30V 50A 5mOhm TO252-3-11
Supplier: Infineon
Matchcode: IPD050N03L G
Rutronik No.: TMOS1264
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.4224 $
1,056.00 $

Prices

2,500 0.4224 $
5,000 0.3983 $
7,500 0.3379 $

N-CH 30V 50A 5mOhm TO252-3-11 Description

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package.

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
5 mOhm
Package
DPAK
Q(g)
15 nC
P(tot)
68 W
R(thJC)
2.2 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000254716
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?