Cart

IPD040N03L G

INFINEON SP000680628

image shown is a representation only

INFINEON

N-CH 30V 90A 4mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD040N03L G
Rutronik No.: TMOSP9742
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.365 $
912.50 $

Prices

2,500 0.365 $
5,000 0.356 $
7,500 0.3469 $
10,000 0.3379 $

N-CH 30V 90A 4mOhm TO252-3 Description

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package.

Summary of Features

  • Ultra low gate and output charge
  • Lowest on-state resistance in small footprint packages
  • Easy to design in

Benefits

  • Increased battery lifetime
  • Improved EMI behavior making external snubber networks obsolete
  • Saving costs
  • Saving space
  • Reducing power losses

Target Applications

  • Onboard Charger
  • Notebook
  • Mainboard
  • DC-DC
  • VRD/VRM
  • Motor Control
  • LED

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4 mOhm
Package
TO252
Q(g)
18.2 nC
P(tot)
79 W
R(thJC)
1.9 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000680628
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?