Cart

IPB65R110CFDA

INFINEON SP000896402

image shown is a representation only

INFINEON

N-CH 650V 31,2A 110mOhm TO263-3
Supplier: Infineon
Matchcode: IPB65R110CFDA
Rutronik No.: TMOSP10753
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
4.67 $
4,670.00 $

N-CH 650V 31,2A 110mOhm TO263-3 Description

650V CoolMOS™ CFDA is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ MOSFET. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the new CoolMOS™ CFDA series provides now also an integrated fast body diode.

Summary of Features

  • First 650V automotive qualified technology with integrated fast body diode on the market
  • Limited voltage overshoot during hard commutation – self limiting di/dt and dv/dt
  • Low gate charge value Q g
  • Low Q rr at repetitive commutation on body diode & lowQ oss
  • Reduced turn on and turn of delay times
  • Compliant to AEC Q101 standard

Benefits

  • Increased safety margin due to higher breakdown voltage
  • Reduced EMI appearance and easy to design in
  • Better light load efficiency
  • Lower switching losses
  • Higher switching frequency and/or higher duty cycle possible
  • High quality and reliability

Target Applications

  • Unidirectional and bidirectional DC-DC converter
  • Battery charger
  • HID lighting

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
31.2 A
RDS(on)at 10V
99 mOhm
Package
D2PAK
Q(g)
118 nC
P(tot)
277.8 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
CoolMOSCFD
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000896402
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?