Cart

IPB320N20N3 G

INFINEON SP000691172

image shown is a representation only

INFINEON

MOSFET 200V 32mOhm 34A TO263
Supplier: Infineon Technologies
Matchcode: IPB320N20N3 G
Rutronik No.: TMOSP10061
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
1,370.00 $

Prices

1,000 1.37 $
2,000 1.35 $
3,000 1.33 $
4,000 1.31 $
5,000 1.28 $

MOSFET 200V 32mOhm 34A TO263 Description

Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Summary of Features

  • Industry’s lowest R DS(on)
  • Lowest Q g and Q gd
  • World’s lowest FOM RoHS comliant − halogen free MSL 1 rated

Benefits

  • Highest efficiency
  • Highest Power density
  • Lowest board space consumption
  • Minimal device paralleling required
  • System cost improvement
  • Enviromentally friendly
  • Easy-to-design-in products

Target Applications

  • Synchronous rectification for AC-DC SMPS
  • Motor control for 48V–110V systems
  • Isolated DC-DC converters
  • Lighting for 110V AC networks
  • HID lamps
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)
  • LED lighting power supply

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
32 mOhm
Package
TO263
Q(g)
22 nC
P(tot)
136 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000691172
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?