Cart

IPB100N06S2L-05

INFINEON SP001067944

image shown is a representation only

INFINEON

N-CH 55V 100A 4,4mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB100N06S2L-05
Rutronik No.: TMOS1380
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.99 $
1,990.00 $

Prices

1,000 1.99 $
2,000 1.88 $
3,000 1.77 $
4,000 1.60 $
6,000 1.53 $

N-CH 55V 100A 4,4mOhm TO263-3 Description

Summary of Features

  • N-channel - Enhancement mode
  • •Automotive AEC Q101 qualified
  • •MSL1 up to 260°C peak reflow
  • •175°C operating temperature
  • •Green package (lead free)
  • •Ultra low Rds(on)
  • •100% Avalanche tested

Benefits

  • world's lowest RDS at 55V (on) in planar technology
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
4.4 mOhm
Package
D2PAK
Q(g)
230 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001067944
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?