Cart

IPB073N15N5

INFINEON SP001180660

image shown is a representation only

INFINEON

N-CH 150V 114A 7,3mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: IPB073N15N5
Rutronik No.: TMOS2122
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
On request
6.80 $
0 $
Article with this quantity is not orderable.

N-CH 150V 114A 7,3mOhm D2PAK Description

Description:

Summary of Features

  • Lower R DS(on) without compromising FOM gd and FOM oss
  • Lower output charge
  • Ultra-low reverse recovery charge
  • Increased commutation ruggedness
  • Higher switching frequency possible

Benefits

  • Reduced paralleling
  • Size reduction enabled with SuperSO8 best-in-class
  • Higher power density designs
  • More rugged products
  • System cost reduction
  • Improved EMI behavior

Target Applications

  • Low voltage drives
  • Telecom
  • Solar

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
114 A
RDS(on)at 10V
7.3 mOhm
Package
D2PAK
Q(g)
49 nC
P(tot)
214 W
R(thJC)
0.4 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001180660
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?