Cart

IPB042N03L G

INFINEON SP000304124

image shown is a representation only

INFINEON

N-CH 30V 70A 6mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB042N03L G
Rutronik No.: TMOSP9679
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.507 $
507.00 $

Prices

1,000 0.507 $
2,000 0.4987 $
3,000 0.4906 $
4,000 0.4823 $
5,000 0.474 $

N-CH 30V 70A 6mOhm TO263-3 Description

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package.

Summary of Features

  • Ultra low gate and output charge
  • Lowest on-state resistance in small footprint packages
  • Easy to design in

Benefits

  • Increased battery lifetime
  • Improved EMI behavior making external snubber networks obsolete
  • Saving costs
  • Saving space
  • Reducing power losses

Target Applications

  • Onboard Charger
  • Notebook
  • Mainboard
  • DC-DC
  • VRD/VRM
  • Motor Control
  • LED

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
6 mOhm
Package
TO263
Q(g)
18 nC
P(tot)
79 W
R(thJC)
1.9 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000304124
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?