Cart

IPB034N03L G

INFINEON SP000304126

image shown is a representation only

INFINEON

N-CH 30V 80A 3.4mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB034N03L G
Rutronik No.: TMOSP8682
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.603 $
603.00 $

Prices

1,000 0.603 $
2,000 0.5932 $
3,000 0.5833 $
4,000 0.5735 $
5,000 0.5638 $

N-CH 30V 80A 3.4mOhm TO263-3 Description

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package.

Summary of Features

  • Ultra low gate and output charge
  • Lowest on-state resistance in small footprint packages
  • Easy to design in

Benefits

  • Increased battery lifetime
  • Improved EMI behavior making external snubber networks obsolete
  • Saving costs
  • Saving space
  • Reducing power losses

Target Applications

  • Onboard Charger
  • Notebook
  • Mainboard
  • DC-DC
  • VRD/VRM
  • Motor Control
  • LED

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.4 mOhm
Package
TO263
Q(g)
51 nC
P(tot)
94 W
R(thJC)
1.6 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS 3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000304126
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?