Cart

IPB024N08N5

INFINEON SP001227044

image shown is a representation only

INFINEON

N-CH 80V 120A 2,4mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB024N08N5
Rutronik No.: TMOS1363
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
In Stock
5.67 $
5.67 $

N-CH 80V 120A 2,4mOhm TO263-3 Description

Description:

Summary of Features

  • Optimized for synchronous rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 44%

Benefits

  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Target Applications

  • Telecom
  • Server
  • Solar
  • Low voltage drives
  • Light electric vehicles
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.4 mOhm
Package
D2PAK
Q(g)
123 nC
P(tot)
214 W
R(thJC)
0.7 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001227044
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?