IPB013N06NF2S
image shown is a representation only
N-CH 60V 198A 1,3mOhm TO-263
Supplier: INFINEON
Matchcode: IPB013N06NF2S
Rutronik No.: STDMOS1412
Unit Pack: 800
MOQ: 800
package: TO-263
Packaging: REEL
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 198 A
- RDS(on)at 10V
- 1.3 mOhm
- Q(g)
- 184 nC
- Mounting
- SMD
- Technology
- StrongIR 2
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005588940
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 18 weeks