Cart

IPA65R400CE

INFINEON SP001429766

image shown is a representation only

INFINEON

N-CH 700V 15,1A 400mOhm TO220FP
Supplier: Infineon Technologies
Matchcode: IPA65R400CE
Rutronik No.: TMOS2123
Unit Pack: 1
MOQ: 1
package: TO220FP
Packaging: INDIVIDUAL
On request
1.77 $
0 $
Article with this quantity is not orderable.

N-CH 700V 15,1A 400mOhm TO220FP Description

Summary of Features

  • Narrow margins between typical and max R DS(on)
  • Reduced energy stored in output capacitance (E oss)
  • Good body diode ruggedness and reduced reverse recovery charge (Q rr)
  • Optimized integrated R g

Benefits

  • Low conduction losses
  • Low switching losses
  • Suitable for hard and soft switching
  • Easy controllable switching behavior
  • Improved efficiencyand consequent reduction of power consumption
  • Less design in effort
  • Easy to use

Target Applications

  • Laptop and notebook adapter
  • Low power charger
  • Lighting
  • LCD and LED TV

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
15.1 A
RDS(on)at 10V
400 mOhm
Package
TO220FP
Q(g)
39 nC
P(tot)
31 W
R(thJC)
4 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001429766
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?