Cart

IPA60R099C6

INFINEON

N-CH 600V 37,9A 99mOhm TO220FP
Supplier: Infineon Technologies
Matchcode: IPA60R099C6
Rutronik No.: TMOSP9360
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
4.62 $
231.00 $

Prices

50 4.62 $
100 4.39 $
150 4.13 $
200 3.72 $
300 3.59 $

N-CH 600V 37,9A 99mOhm TO220FP Description

CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

Summary of Features

  • Easy control of switching behavior
  • Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better price performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler

Benefits

  • Improved power density
  • Improved reliability
  • General purpose part can be used in both soft and hard switching topologies
  • Better light load effciency
  • Improved effciency in hard switching applications
  • Improved ease-of-use
  • Reduces possible ringing due to pcb layout and package parasitic effects

Target Applications

  • Consumer
  • Adapter
  • eMobility
  • PFC stages for server & telecom
  • SMPS
  • PC power
  • Solar
  • Lighting

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
37.9 A
RDS(on)at 10V
99 mOhm
Package
TO220FP
Q(g)
119 nC
P(tot)
35 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C6
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000658000
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?