IMZA65R007M2HXKSA1
IMZA65R007M2HXKSA1
Description:
N-CH 650V 210A 6,7mOhm at 18V TO247-4
Supplier:
INFINEON
Matchcode:
IMZA65R007M2H
Rutronik No.:
HVMOS1373
Unit Pack:
240
MOQ:
240
package:
TO247-4
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 210 A
- Q(g)
- 179 nC
- P(tot)
- 625 W
- R(thJC)
- 0,24 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005917214
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 54 weeks