Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. High Voltage MOSFETs (>=300V)
  5. INFINEON High Voltage MOSFETs (>=300V)
Please login for custom pricing, delivery terms and real time stock information

IMW120R220M1HXKSA1

INFINEON
INFINEON SP001946188

image shown is a representation only

IMW120R220M1HXKSA1

Description: N-CH 1200V 13A 220mOhm TO247-3 Supplier: INFINEON Matchcode: IMW120R220M1H Rutronik No.: TMOS2968 Unit Pack: 240 MOQ: 240 package: TO-247 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
220 mOhm
Q(g)
8.5 nC
P(tot)
75 W
R(thJC)
1.5 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP001946188
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks

CoolSiC™ 1200V SiC Trench MOSFET in TO247-3 package
The CoolSiC™ 1200 V, 220 mΩ SiC MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC™ MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

Summary of Features:
- Best in class switching and conduction losses
- Benchmark high threshold voltage, Vth > 4 V
- 0V turn-off gate voltage for easy and simple gate drive
- Wide gate-source voltage range
- Robust and low loss body diode rated for hard commutation
- Temperature independent turn-off switching losses

Benefits:
- Highest efficiency
- Reduced cooling effort
- Higher frequency operation
- Increased power density
- Reduced system complexity

Target Applications:
- Solutions for solar energy systems
- EV-Charging
- Uninterruptible power supply (UPS)
- Power Supplies
- Motor Control and Drives


Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
5,36 $
1.286,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

240 5,36 $
480 5,06 $
720 4,55 $
960 4,08 $

Alternatives

INFINEON
INFINEON IMZ120R220M1HXKSA1

IMZ120R220M1HXKSA1

Semiconductors
  • N-CH 1200V 13A 220mOhm TO247-4
  • package: TO247-4
  • Packaging: TUBE
INFINEON
INFINEON IMW120R350M1HXKSA1

IMW120R350M1HXKSA1

Semiconductors
  • N-CH 1200V 4,7A 350mOhm...
  • package: TO-247
  • Packaging: TUBE
Best Choice
INFINEON
INFINEON IMW120R090M1HXKSA1

IMW120R090M1HXKSA1

Semiconductors
  • N-CH 1200V 26A 90mOhm TO247-3
  • package: TO-247
  • Packaging: TUBE
Best Choice
INFINEON
INFINEON IMBG120R220M1HXTMA1

IMBG120R220M1HXTMA1

Semiconductors
  • N-CH 1200V 13A 220mOhm at 18V
  • package: TO-263-7
  • Packaging: REEL
INFINEON
INFINEON IMW120R030M1HXKSA1

IMW120R030M1HXKSA1

Semiconductors
  • N-CH 1200V 56A 30mOhm TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IMW120R060M1HXKSA1

IMW120R060M1HXKSA1

Semiconductors
  • N-CH 1200V 36A 60mOhm TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IMW120R140M1HXKSA1

IMW120R140M1HXKSA1

Semiconductors
  • N-CH 1200V 19A 140mOhm TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IMZ120R090M1HXKSA1

IMZ120R090M1HXKSA1

Semiconductors
  • N-CH 1200V 26A 90mOhm TO247-4
  • package: TO247-4
  • Packaging: TUBE
Best Choice
INFINEON
INFINEON IMZ120R030M1HXKSA1

IMZ120R030M1HXKSA1

Semiconductors
  • N-CH 1200V 56A 30mOhm TO247-4
  • package: TO247-4
  • Packaging: TUBE
INFINEON
INFINEON IMZ120R060M1HXKSA1

IMZ120R060M1HXKSA1

Semiconductors
  • N-CH 1200V 36A 60mOhm TO247-4
  • package: TO247-4
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message