IMDQ75R020M1HXUMA1
IMDQ75R020M1HXUMA1
Description:
N-CH 750V 262A 27mOhm PG-HDSOP-22
Supplier:
INFINEON
Matchcode:
IMDQ75R020M1H
Rutronik No.:
HVMOS1093
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 262 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 133 nC
- P(tot)
- 326 W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005935771
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks