IMBG65R022M1HXTMA1
IMBG65R022M1HXTMA1
Description:
N-CH 650V 194A 22mOhm bei 18V TO263-7-12
Supplier:
INFINEON
Matchcode:
IMBG65R022M1H
Rutronik No.:
TMOS6924
Unit Pack:
1000
MOQ:
1000
package:
TO263-7-12
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 194 A
- Q(g)
- 67 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO263-7-12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005539143
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 17 weeks