IM67D120A
image shown is a representation only
MEMS MICROPHONE Digital AEC-Q
Supplier: INFINEON
Matchcode: IM67D120A
Rutronik No.: ICMEMS1583
Unit Pack: 1000
MOQ: 1000
package: LGA-5
Packaging: REEL
MEMS MICROPHONE Digital AEC-Q Description
As part of Infineon´s comprehensive XENSIV™ sensor family, we offer a second AEC-Q qualified, high-performance digital MEMS microphone with increased sensitivity, for best performance when used with 16-bit codecs.
In the automotive market, 16-codecs are still widely used, which limits the dynamic range of an audio system to a maximum of 96dB. With its increased sensitivity and a dynamic range of 93dB, the full range of the IM67D120A can be used to achieve the best speech performance.
It is suited to all applications inside and outside the car, where the best audio performance in harsh automotive environments is required. This automotive qualified microphone enables distortion-free audio capturing for all speech-related applications, improving speech intelligibility for voice recognition algorithms. In addition, with its flat frequency and stable phase response it perfectly supports acoustic noise cancellation. Other highlights include close sensitivity and phase matching, making Infineon’s automotive XENSIV™ MEMS microphones ideal for beamforming arrays.
Parameter
- Port location
- Bottom
- AOP
- 120 dBSPL
- SNR
- 67 dB
- Package
- LGA-5
- Automotive
- SEE DATAS.
- Technology
- MEMS
- Mounting
- SMD
- Footprint
- 12 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005550431
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 20 weeks