Cart

ILD6150 NPI

INFINEON

LEDDr BUCKBO 60V 1.5A PG-DSO-8
Supplier: Infineon Technologies
Matchcode: ILD6150 NPI
Rutronik No.: LEDDRV1575
Unit Pack: 1
MOQ: 1
package: PG-DSO-8-2
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Type
BUCK/BOOST
V(in)max
60 V
V(out)
60 V
I(out)
1.5 A
Package
PG-DSO-8-2
Automotive
NO
T(A)max
150 °
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
Supplier Part
SP000955332
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?