Cart

ILD6070

INFINEON SP000955324

image shown is a representation only

INFINEON

LEDDr BUCK 60V 0.7A PGDSO-8
Supplier: Infineon Technologies
Matchcode: ILD6070
Rutronik No.: LEDDRV1188
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
On request
0.919 $
2,297.50 $

Prices

2,500 0.919 $
5,000 0.895 $

LEDDr BUCK 60V 0.7A PGDSO-8 Description

The ILD6070 switch mode DC/DC LED driver is tailored to drive high power LEDs and LED arrays offering flexible dimming options.

Summary of Features

  • Supports buck topology
  • Wide usable input voltage from 4.5 - 60V
  • Integrated switch rated up to 700mA
  • PWM or analog dimming
  • Adjustable over temperature protection
  • Over current protection

Benefits

  • High efficiency
  • High output current accuracy ± 3%
  • Up to 3000:1 contrast ratio

Target Applications

  • Luminaires for commercial or residential lighting
  • Electronic control gears

Parameter

Type
BUCK
I(out)
1.5 A
Package
PG-DSO-8
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
SP000955324
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?