Cart

ILD4120 E6327

INFINEON SP000785284

image shown is a representation only

INFINEON

LEDDr 40V 1200mA SO-8 SMD
Supplier: Infineon Technologies
Matchcode: ILD4120 E6327
Rutronik No.: ICPWM6479
Unit Pack: 1
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2016
On request
On request
Article with this quantity is not orderable.

LEDDr 40V 1200mA SO-8 SMD Description

The ILD swich mode LED drivers are tailored to drive high power LEDs and LED arrays offering flexible dimming options.

Summary of Features

  • Supports buck topology
  • Wide usable input voltage from 4.5 - 40V
  • Intetrated switch rated up to 1200mA
  • Over temerpature protection
  • Over voltage / current protection

Benefits

  • High efficiency up to 95%
  • High output current accuracy ± 3%
  • Up to 1000:1 contrast ratio

Target Applications

  • Luminaires for commercial or residential lighting
  • MR16 LED lamps

Parameter

Type
Buck
V(in)max
40 V
V(out)
39 V
I(out)
1.2 A
Package
PG-DSO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
Supplier Part
SP000785284
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?