Cart

ILD4035 E6327

INFINEON SP000694112

image shown is a representation only

INFINEON

LEDDr 40V 350mA SC74 SMD
Supplier: Infineon Technologies
Matchcode: ILD4035 E6327
Rutronik No.: ICPWM6481
Unit Pack: 3000
MOQ: 3000
package: PG-SC74-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3502 $
1,050.60 $

Prices

3,000 0.3502 $
6,000 0.3035 $
9,000 0.2802 $
12,000 0.2685 $

LEDDr 40V 350mA SC74 SMD Description

The ILD swich mode DC/DC LED drivers are tailored to drive high power LEDs and LED arrays offering flexible dimming options.

Summary of Features

  • Supports buck topology
  • Wide usable input voltage from 4.5 - 40V
  • Integrated switch rated up to 350mA
  • Over temperature protection
  • Over voltage / current protection
  • Small SC-74 package

Benefits

  • High efficiency up to 95%
  • High output current accuracy ± 3%
  • Up to 1000:1 contrast ratio

Target Applications

  • Luminaires for commercial or residential lighting
  • MR16 LED lamps

Parameter

Type
Buck
V(in)max
40 V
V(out)
39 V
I(out)
0.35 A
Package
PG-SC74-6
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
Supplier Part
SP000694112
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?